onsemi 2N5194G

4.0 A, 60 V PNP Bipolar Power Transistor
$ 0.257
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5194G.

Upverter

Datasheet6 pages20 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download onsemi 2N5194G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.257
$ 0.143
Stock
249,244
82,563
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
4 A
4 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
1.4 V
600 mV
hFE Min
10
10
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBD678AG
4.0 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiMJE700G
4.0 A, 60 V PNP Darlington Bipolar Power Transistor
onsemiBD678G
4.0 A, 60 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N5194G provided by its distributors.

4.0 A, 60 V PNP Bipolar Power Transistor
2N Series 60 V 4 A Through Hole Silicon PNP Power Transistor - TO-225
Trans GP BJT PNP 60V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 4A 60V 40W PNP
BIPOLAR TRANSISTOR, PNP -60V TO-225
TRANSISTOR, PNP, TO-225; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 2hFE; Transistor Case Style: T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5194G.