Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD438G

4.0 A, 45 V PNP Power Bipolar Junction Transistor
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD438G.

element14 APAC

Datasheet4 pages12 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD438G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.329
$ 0.308
$ 0.308
Stock
81,782
282,302
282,302
Authorized Distributors
2
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
TO-126
TO-126
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
700 mV
-200 mV
-200 mV
hFE Min
40
40
40
Power Dissipation
36 W
36 W
36 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBD436TG
Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiBD676G
Medium Power PNP Darlington Bipolar Power Transistor
onsemiBD676AG
4.0 A, 45 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD438G provided by its distributors.

4.0 A, 45 V PNP Power Bipolar Junction Transistor
PNP Transistor, 36W, 5V, 100μA, 45V, 45V, 4A, TO-126, TH, 7.74mm × 2.66mm × 11.04mm
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Trans GP BJT PNP 45V 4A 36000mW 3-Pin(3+Tab) TO-225 Box
PLASTIC MEDIUM POWER SILICON PNP TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
This series of plastic medium-power silicon PNP transistors can be used for amplifier and switching applications. Complementary types are BD437 and BD441.
Bipolar Transistor, Pnp -45V To-225; Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:45V; Transition Frequency Ft:3Mhz; Power Dissipation Pd:36W; Dc Collector Current:-4A; Dc Current Gain Hfe:3Hfe; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD438G.