onsemi 2N4919G

PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
$ 0.358
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4919G.

element14 APAC

Datasheet6 pages0 years ago

onsemi

IHS

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi 2N4919G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.358
$ 0.211
Stock
369,905
247,347
Authorized Distributors
4
2
Mount
-
Through Hole
Case/Package
TO-225
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
600 mV
-1.2 V
hFE Min
10
10
Power Dissipation
30 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiBD234G
2.0 A, 45 V PNP Bipolar Power Transistor
onsemiMJE171G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 60VDC, IC 3A, PD 1.5W, TO-225AA, VCBO 60VDC
onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz

Descriptions

Descriptions of onsemi 2N4919G provided by its distributors.

PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
Trans GP BJT PNP 60V 3A 30000mW 3-Pin(3+Tab) TO-225 Box
Medium Power PNP Bipolar Power Transistor
2N Series 60 V 1 A Medium-Power Plastic PNP Silicon Transistor - TO-225
600mV@ 100mA,1A PNP 30W 5V 500μA 60V 60V 1A TO-126 Through hole mounting 11.04mm(height)
Bipolar Transistors - BJT 3A 60V 30W PNP
. . . designed for driver circuits switching and amplifier applications. These high-performance plastic devices feature:
TRANSISTOR,PNP,60V,1A,TO-225; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector Current: -3A; DC Current Gain hFE: 10hFE; Transistor Case
Bipolar Transistor, Pnp -60V To-225; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:60V; Frecuencia De Transición Ft:3Mhz; Disipación De Potencia Pd:30W; Corriente De Colector Dc:-3A; Ganancia De Corriente Dc Hfe:10 |Onsemi 2N4919G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4919G.