onsemi BD438TG

Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD438TG.

IHS

Datasheet4 pages12 years ago

onsemi

CAD Models

Download onsemi BD438TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.265
Stock
51,647
488,730
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
TO-225
SOT-32
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
4 A
4 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
600 mV
hFE Min
85
40
Power Dissipation
-
36 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiBD676G
Medium Power PNP Darlington Bipolar Power Transistor
onsemiBD676AG
4.0 A, 45 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi BD438TG provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
4.0 A, 45 V PNP Power Bipolar Junction Transistor
Compliant PNP Lead Free TO-225 Halogen Free 3 Tin Production (Last Updated: 2 years ago)
Trans GP BJT PNP 45V 4A 3-Pin TO-225AA Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd