Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD676G

Medium Power PNP Darlington Bipolar Power Transistor
$ 0.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD676G.

IHS

Datasheet5 pages12 years ago

Upverter

Farnell

onsemi

Newark

Inventory History

3 month trend:
-10.81%

CAD Models

Download onsemi BD676G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD676AG
4.0 A, 45 V PNP Darlington Bipolar Power Transistor
onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiBD436TG
Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz

Descriptions

Descriptions of onsemi BD676G provided by its distributors.

Medium Power PNP Darlington Bipolar Power Transistor
BD Series 45 V 4 A Medium Power Silicon PNP Darlington Transistor - TO-225
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON SEMI BD676G PNP DARLINGTON TRANSISTOR, 4 A 45 V HFE:750, 3-PIN TO-225
DARLINGTON TRANSISTOR, TO-225AA; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor
This series of plastic medium-power silicon PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
Darlington Transistor, Pnp, -45V, To-225; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:45V; Frecuencia De Transición Ft:200Mhz; Disipación De Potencia Pd:40W; Corriente De Colector Dc:4A; Núm. De Contactos:3 |Onsemi BD676G
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = 4 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 750 / Collector-Base Voltage (Vcbo) V = 45 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 40 / Package Type = TO-225 / Pins = 3 / Mounting Type = Through Hole / Packaging = Bulk Box / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 2.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 676G
  • BD676G.