Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD676AG

4.0 A, 45 V PNP Darlington Bipolar Power Transistor
$ 0.304
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD676AG.

IHS

Datasheet5 pages12 years ago

Upverter

Newark

onsemi

CAD Models

Download onsemi BD676AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD676G
Medium Power PNP Darlington Bipolar Power Transistor
onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiBD438TG
Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz

Descriptions

Descriptions of onsemi BD676AG provided by its distributors.

4.0 A, 45 V PNP Darlington Bipolar Power Transistor
PLASTIC MEDIUM-POWER SILICON PNP DARLINGTON TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Trans, Darlington, Npn, -45V, To-225; Available Until Stocks Are Exhausted |Onsemi BD676AG.
This series of plastic medium-power silicon PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
TRANS, DARLINGTON, NPN, -45V, TO-225; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 40W; DC Collector Current: -4A; DC Current Gain hFE: 750hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD676AG.