STMicroelectronics BD438

Single Bipolar Transistor, PNP, 45 V, 4 A, 36 W, SOT-32 (TO-126), 3 Pins, Through Hole
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD438.

IHS

Datasheet4 pages28 years ago

Farnell

Components Direct

Burklin Elektronik

Sierra IC

Inventory History

3 month trend:
-0.89%

CAD Models

Download STMicroelectronics BD438 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BD438 provided by its distributors.

Single Bipolar Transistor, PNP, 45 V, 4 A, 36 W, SOT-32 (TO-126), 3 Pins, Through Hole
TRANS PNP 45V 4A SOT32 / Trans GP BJT PNP 45V 4A 36000mW 3-Pin(3+Tab) SOT-32 Tube
COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD43X Series 36 W 45 V PNP Complementary Silicon Power Transistor - SOT-32
BD438 PNP BIPOLAR TRANSISTOR, 4 A, 45 V, 3-PIN SOT-32
Bipolar Transistors - BJT PNP Medium Power
Power Transistor, SOT-23, PNP, 45V
TRANSISTOR, PNP TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 36W; DC Collector Current: 4A; DC Current Gain hFE: 30hFE; Transistor Case Style: TO-1
STMicroelectronics PNPTransistor, SOT-32encapsulation, Through hole mounting, Maximum DC collector current-4 A, maximum collector-emission voltage-45 V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 438
  • BD43-8
  • BD438.