onsemi BD438S

4.0 A, 45 V PNP Power Bipolar Junction Transistor
$ 0.308
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD438S.

onsemi

Datasheet4 pages12 years ago
Datasheet4 pages20 years ago

IHS

Future Electronics

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-0.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.308
$ 0.329
$ 0.329
Stock
293,588
98,334
98,334
Authorized Distributors
2
2
2
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-200 mV
700 mV
700 mV
hFE Min
40
40
40
Power Dissipation
36 W
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiBD438STU
4.0 A, 45 V PNP Power Bipolar Junction Transistor
onsemiBD436STU
6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BD438S provided by its distributors.

4.0 A, 45 V PNP Power Bipolar Junction Transistor
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
600mV@ 200mA,2A PNP 36W 5V 100μA 45V 45V 4A TO-126-3 Through hole mounting 8mm*3.25mm*11mm
45 V, 4 A Plastic, Medium Power Silicon PNP Transistor - TO-126.
Trans GP BJT PNP 45V 4A 36000mW 3-Pin(3+Tab) TO-126 Bag
Bipolar Transistors - BJT PNP Epitaxial Sil
PNP BJT Transistor, 45V, 4A, 3MHz, TO-126
Trans, Pnp, -45V, -4A, 36W, To-126; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-45V; Transition Frequency Ft:3Mhz; Power Dissipation Pd:36W; Dc Collector Current:-4A; Dc Current Gain Hfe:30Hfe; Transistor Case Rohs Compliant: Yes |Onsemi BD438S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd