onsemi BD436TG

Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD436TG.

IHS

Datasheet4 pages12 years ago

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD436TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.368
$ 0.368
Stock
634,604
272,256
272,256
Authorized Distributors
2
4
4
Mount
-
Through Hole
Through Hole
Case/Package
TO-225
TO-126
TO-126
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
500 mV
-200 mV
-200 mV
hFE Min
50
50
50
Power Dissipation
36 W
36 W
36 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-06-20
LTD Date2014-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemi2N4918G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
onsemi2N4920G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
onsemi2N4919G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi BD436TG provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
Trans GP BJT PNP 32V 4A 36000mW 3-Pin(3+Tab) TO-225 Tube
PNP 36W 5V 100μA 32V 32V 4A TO-126 Through hole mounting 7.74mm*2.66mm*11.04mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd