Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N4918G

PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
$ 0.218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4918G.

element14 APAC

Datasheet6 pages0 years ago

onsemi

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.22%

CAD Models

Download onsemi 2N4918G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD234G
2.0 A, 45 V PNP Bipolar Power Transistor
onsemiBD436TG
Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiMJE170G
3.0 A PNP Bipolar Power Transistor 40 V

Descriptions

Descriptions of onsemi 2N4918G provided by its distributors.

PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
1.0 A, 40 V PNP Bipolar Power Transistor
Trans GP BJT PNP 40V 3A 30000mW 3-Pin(3+Tab) TO-225 Box
MEDIUM-POWER PLASTIC PNP SILICON TRANSISTOR Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
2N Series 40 V 1 A Medium-Power Plastic PNP Silicon Transistor - TO-225
600mV@ 100mA,1A PNP 30W 5V 500μA 40V 40V 1A TO-126 Through hole mounting 11.04mm(height)
Bipolar Transistors - BJT 3A 40V 30W PNP
BIPOLAR TRANSISTOR, PNP -40V TO-225
. . . designed for driver circuits switching and amplifier applications. These high-performance plastic devices feature:
Bipolar Transistor, Pnp -40V To-225; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:40V; Frecuencia De Transición Ft:3Mhz; Disipación De Potencia Pd:30W; Corriente De Colector Dc:-3A; Ganancia De Corriente Dc Hfe:10 |Onsemi 2N4918G
TRANSISTOR, PNP, -40V, -3A, TO-225-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector Current: -3A; DC Current Gain hFE: 10hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4918G.