onsemi BD436STU

6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
$ 0.368
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD436STU.

onsemi

Datasheet4 pages12 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD436STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.363
$ 0.363
Stock
270,344
289,034
289,034
Authorized Distributors
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-126
TO-126
TO-126
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
32 V
32 V
32 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-200 mV
-200 mV
-200 mV
hFE Min
50
50
50
Power Dissipation
36 W
36 W
36 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD436S
Transistor, bjt, pnp,32V V(Br)Ceo,4A I(C),to-126 Rohs Compliant: Yes |Onsemi BD436S
onsemiBD438STU
4.0 A, 45 V PNP Power Bipolar Junction Transistor
onsemiBD438S
4.0 A, 45 V PNP Power Bipolar Junction Transistor
Tube Through Hole PNP Bipolar (BJT) Transistor 160 @ 500mA 5V 3A 1W 45MHz

Descriptions

Descriptions of onsemi BD436STU provided by its distributors.

6.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
PNP EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
500mV@ 200mA,2A PNP 36W 5V 100μA 32V 32V 4A TO-126-3 Through hole mounting 8mm*3.25mm*11mm
Trans GP BJT PNP 32V 4A 3-Pin(3+Tab) TO-126 Rail
TRANS, PNP, 32V, 4A, 150DEG C, 36W; Available until stocks are exhausted
Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-32V; Transition Frequency Typ, ft:3MHz; Power Dissipation, Pd:36W; DC Collector Current:-4A; DC Current Gain Max (hfe):50; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD436-STU