onsemi BD243CG

TRANS NPN 100V 6A TO220AB / Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD243CG.

IHS

Datasheet6 pages11 years ago

Upverter

JRH Electronics

SOS electronic

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi BD243CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.665
$ 0.208
Stock
521,546
209,255
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiTIP41CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 6 A, 65 W, TO-220, Through Hole
onsemiTIP41BG
ON SEMI TIP41BG NPN BIPOLAR TRANSISTOR, 6 A, 80 V, 3-PIN TO-220
onsemiBD243BTU
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiKSD363R
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 40 @ 1A 5V 6A 40W 10MHz

Descriptions

Descriptions of onsemi BD243CG provided by its distributors.

TRANS NPN 100V 6A TO220AB / Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube
BD243C Series 100 V 6 A Through Hole NPN Power Transistor - TO-220-3
ON SEMI BD243CG NPN BIPOLAR TRANSISTOR, 6 A, 100 V, 3-PIN TO-220
6.0 A, 100 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
100V 65W 15@3A,4V 6A NPN TO-220 Bipolar (BJT) ROHS
Transistor NPN 6A/100V 65W TO220 BD 243 CG
onsemi NPN Transistor, TO-220, TH, 6A Ic, 100V Vceo
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 30hFE; Transistor Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 243 CG