Descriptions of onsemi TIP41CG provided by its distributors.
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 6 A, 65 W, TO-220, Through Hole
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 100VDC, IC 6A, PD 65W, TO-220AB, VCBO 100VDC
Trans General Purpose BJT NPN 100 Volt 6A 3-Pin (3+Tab) TO-220AB Rail
TIP Series 100 V 6 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Bipolar (Bjt) Single Transistor, Npn; |Onsemi TIP41CG.
Bipolar Transistors (BJT); TIP41CG; ON SEMICONDUCTOR; NPN; 3; 100 V; 6 A
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN BJT 100V 6A 2W TO-220 Power Transistor
NPN Bipolar Power Transistor 100 V
onsemi NPN Transistor, TO-220AB, TH, Ic=6 A, Vceo=100 V
100V 65W 6A 15@3A4V 3MHz 1.5V@6A600mA NPN -65¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 2W; DC Collector Current: 6A; DC Current Gain hFE: 3hFE; Transistor Case Style: TO