onsemi BD243BTU

Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD243BTU.

onsemi

Datasheet6 pages11 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-0.43%

CAD Models

Download onsemi BD243BTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.404
$ 0.23
Stock
1,498,090
117,348
Authorized Distributors
2
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
6 A
6 A
Transition Frequency
-
2 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBD243B
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
onsemiTIP41A
Trans GP BJT NPN 60V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
onsemiTIP41BTU
Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 700muA 2W 3MHz
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi BD243BTU provided by its distributors.

Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 80V 6A 3-Pin(3+Tab) TO-220AB Rail
Bipolar Transistors - BJT NPN Epitaxial Sil
Transistor; Transistor Type:Bipolar; Package/Case:TO-220; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:6A; Voltage Rating:80V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD243BTU.