onsemi TIP41BG

on Semi TIP41BG NPN Bipolar Transistor, 6 A, 80 V, 3-PIN TO-220
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP41BG.

IHS

Datasheet7 pages12 years ago

Upverter

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-0.40%

CAD Models

Download onsemi TIP41BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.607
$ 0.197
Stock
414,275
121,109
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220AB
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
-
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiTIP41CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 6 A, 65 W, TO-220, Through Hole
onsemiTIP41AG
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiTIP41A
Trans GP BJT NPN 60V 6A 2000mW Automotive 3-Pin(3+Tab) TO-220AB Tube
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP41BG provided by its distributors.

ON SEMI TIP41BG NPN BIPOLAR TRANSISTOR, 6 A, 80 V, 3-PIN TO-220
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 80V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube
NPN Bipolar Power Transistor 80 V
Complementary Silicon Plastic Power Transistors | TRANS NPN 80V 6A TO-220AB
onsemi NPN Transistor, TO-220, TH, 6 A Ic, 80 V Vceo
80V 65W 6A 15@3A4V 3MHz 1.5V@6A600mA NPN -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 80V, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 15hFE; Transistor Case S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd