onsemi BD243C

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
$ 0.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD243C.

Electro Sonic

Datasheet6 pages14 years ago

Upverter

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD243C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.665
Stock
198,207
551,177
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
6 A
6 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
65 W
65 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1986-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
Transistor Darlington NPN 150V 5A 1.5W 1.5V@3mA 7V 1μA 100V TO-220-3 TH 10.1mm × 4.7mm × 9.4mm
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi BD243C provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 3A 4V 6A 65W 3MHz
Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Bag
BD243C Series NPN 100 V 6 A General Purpose Transistor - TO-220-3
6.0 A, 100 V NPN Bipolar Power Transistor
NPN EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN Transistor 65W 5V 700μA 100V 100V 10mA TO-220-3 TH 9.4mm H
Bipolar Transistors - BJT 6A 100V 65W NPN
TRANSISTOR, NPN, 100V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 65W; DC Collector Current: 6A; DC Current Gain hFE: 15hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 243 C
  • BD243C.