onsemi BD234G

2.0 A, 45 V PNP Bipolar Power Transistor
$ 0.364
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD234G.

IHS

Datasheet6 pages12 years ago

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD234G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.364
$ 0.164
Stock
14,484,447
5,940,386
Authorized Distributors
3
1
Mount
-
Through Hole
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
2 A
3 µA
Transition Frequency
3 MHz
2 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
25
25
Power Dissipation
25 W
25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi2N4918G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
onsemiBD438G
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz
onsemiBD436TG
Tube Through Hole PNP Single Bipolar (BJT) Transistor 85 @ 500mA 1V 100muA ICBO 36W 3MHz

Descriptions

Descriptions of onsemi BD234G provided by its distributors.

2.0 A, 45 V PNP Bipolar Power Transistor
45V 25W 2A PNP TO-225AA Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
600mV@ 100mA,1A PNP 25W 5V 100μA 60V 45V 2A TO-126 Through hole mounting 11.04mm(height)
BIPOLAR TRANSISTOR, PNP -45V TO-225; Tra
Trans GP BJT PNP 45V 2A 25000mW 3-Pin(3+Tab) TO-225 Box
. . . designed for use in 5.0 to 10 Watt audio amplifiers and drivers util complementary or quasi complementary circuits.
Bipolar Transistor, Pnp -45V To-225; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:45V; Frecuencia De Transición Ft:3Mhz; Disipación De Potencia Pd:25W; Corriente De Colector Dc:-2A; Ganancia De Corriente Dc Hfe:40 |Onsemi BD234G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD234G.