onsemi BD234

2.0 A, 45 V PNP Bipolar Power Transistor
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD234.

onsemi

Datasheet5 pages12 years ago
Datasheet4 pages20 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BD234 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.164
$ 0.287
Stock
5,940,916
14,451,191
Authorized Distributors
1
3
Mount
Through Hole
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
3 µA
2 A
Transition Frequency
2 MHz
3 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
25
25
Power Dissipation
25 W
25 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2007-04-06
LTD Date2007-10-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiBD438
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiBD136
1.5 A, 45 V PNP Bipolar Power Transistor
onsemiBD138
1.5 A, 60 V PNP Power Bipolar Junction Transistor
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003HU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003SU-G1
Small Signal Bipolar Transistor, 1.3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi BD234 provided by its distributors.

2.0 A, 45 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
PNP 25W 5V 100μA 60V 45V 2A TO-126 Through hole mounting 7.74mm*2.66mm*11.04mm
TRANS PNP 45V 2A TO-225
TRANS PNP 45V 2A TO126

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD234.