onsemi BD138

1.5 A, 60 V PNP Power Bipolar Junction Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD138.

onsemi

Datasheet4 pages0 years ago
Datasheet4 pages6 years ago

IHS

CAD Models

Download onsemi BD138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.449
$ 0.449
Stock
8,947,236
45,215,870
45,215,870
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-225
TO-225
TO-225
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
75 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
25
25
25
Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiBD136
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W 45V
onsemiBD140
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W -80V
onsemiMJE171
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 100mA 1V 3A 12.5W 50MHz
onsemiBD234
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 25 @ 1A 2V 2A 25W 3MHz
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003HU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi BD138 provided by its distributors.

1.5 A, 60 V PNP Power Bipolar Junction Transistor
PNP SINGLE 3 TO-225AA Bipolar (BJT) Transistor 1.5A 60V
Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT PNP Audio Amplfier

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 138