Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics BD138

STMICROELECTRONICS BD138 Bipolar (BJT) Single Transistor, PNP, 60 V, 1.25 W, -1.5 A, 250 hFE
$ 0.192

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD138.

Newark

Datasheet4 pages24 years ago

Farnell

TME

Inventory History

3 month trend:
-25.95%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.192
$ 0.463
Stock
521,664
45,188,325
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
SOT-32
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
75 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
12.5 W
1.25 W

Descriptions

Descriptions of STMicroelectronics BD138 provided by its distributors.

STMICROELECTRONICS BD138 Bipolar (BJT) Single Transistor, PNP, 60 V, 1.25 W, -1.5 A, 250 hFE
PNP SILICON TRANSISTOR Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD138 PNP BIPOLAR TRANSISTOR, 1.5 A, 60 V, 3-PIN SOT-32
Trans GP BJT PNP 60V 1.5A 3-Pin(3+Tab) SOT-32 Tube
BD139 Series 60 V 1.5 A Through Hole PNP Epitaxial Planar Transistor - SOT-32-3
STMicroelectronics PNPTransistor, SOT-32encapsulation, Through hole mounting, Maximum DC collector current-1.5 A, maximum collector-emission voltage-60 V
TRANSISTOR, PNP TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; DC Collector Current: 1.5A; DC Current Gain hFE: 250hFE; Transistor Case Style: TO-126; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (17-Dec

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 138
  • BD-138
  • BD138.