Nexperia BCV26,215

BCV26 Series 30 V 500 mA SMT PNP Darlington Transistor - SOT-23
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BCV26,215.

Nexperia

Datasheet8 pages8 years ago
Datasheet8 pages17 years ago

IHS

Newark

Future Electronics

Inventory History

3 month trend:
+22.28%

CAD Models

Download Nexperia BCV26,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.091
$ 0.091
Stock
464,014
782,412
782,412
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
500 mA
1.2 A
1.2 A
Transition Frequency
220 MHz
220 MHz
220 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
20000
20000
20000
Power Dissipation
250 mW
350 mW
350 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Trans GP BJT PNP 30V 0.1A 350mW 3-Pin SOT-23 T/R
2SA1036K Series 32 V 0.5 A SMT PNP Medium Power Transistor - SOT-23
onsemiFSBCW30
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMST-A64 Series 30 V 500 mA Surface Mount PNP Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of Nexperia BCV26,215 provided by its distributors.

BCV26 Series 30 V 500 mA SMT PNP Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Transistor PNP; Bipolar; 10V; 250mW; 40V; 500mA; 10000; 220MHz; -55¡ãC~150¡ãC; BCV26,215; BCV26.215; BCV26,235; BCV26.235
500 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANS, DARLINGTON, -30V, 220MHZ, SOT23-3; Transistor Polarity:Dual PNP; Collector Emitter Voltage V(br)ceo:-30V; Power Dissipation Pd:250mW; DC Collector Current:-500mA; DC Current Gain hFE:4000hFE; Transistor Case Style

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCV26215