Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BCP69T1

TRANS PNP AUDIO 1A 20V SOT223 / Bipolar (BJT) Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP69T1.

Upverter

Datasheet4 pages14 years ago

IHS

Sierra IC

CAD Models

Download onsemi BCP69T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
505,473
3,294,072
3,294,072
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
20 V
-
-
Max Collector Current
1 A
1 A
1 A
Transition Frequency
60 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
60
60
60
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 20 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP69T1G
TRANSISTOR, BIPOLAR, SI, PNP, HIGH CURRENT, MEDIUM POWER, VCEO -20VDC, IC -1A, PD 1.5W
onsemiPZT751T1
High Current PNP Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL

Descriptions

Descriptions of onsemi BCP69T1 provided by its distributors.

TRANS PNP AUDIO 1A 20V SOT223 / Bipolar (BJT) Transistor
Cut Tape (CT) Single 4 EAR99 Bipolar (BJT) Transistor -1A 1.5W 60MHz -25V
PNP SILICON EPITAXIAL TRANSISTOR Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Trans GP BJT PNP 20V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
PNP Bipolar Junction Transistor
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd