onsemi PZTA92T1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 50 mA, 1.5 W, SOT-223, Surface Mount
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PZTA92T1G.

IHS

Datasheet6 pages9 years ago

Upverter

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-48.05%

CAD Models

Download onsemi PZTA92T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.139
$ 0.142
Stock
1,582,831
172,899
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
-300 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
25
Power Dissipation
1.5 W
1 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiBF721T1G
ON SEMI BF721T1G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 0.05 A, 300 V SOT-223
onsemiBSP16T1G
Trans GP BJT PNP 300V 0.1A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 300V 0.1A SOT-223
Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of onsemi PZTA92T1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 50 mA, 1.5 W, SOT-223, Surface Mount
High Voltage PNP Bipolar Transistor
Bipolar Transistors (BJT); PZTA92T1G; ON SEMICONDUCTOR; PNP; 4; 300 V; 500 mA
300V 1.5W 40@10mA,10V 500mA PNP SOT-223-3 Bipolar (BJT) ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA
PNP BJT Transistor, 300V, 50mA, 50MHz, SOT-223-4
PZT Series 300 V 50 mA SMT PNP Silicon Transistor - SOT-223
onsemi PNP Transistor SOT-223 (SC-73) SMD -500mA Ic -300V Vce
Trans GP BJT PNP 300V 0.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
250nA 300V 1.5W 500mA 25@1mA10V 50MHz 500mV@20mA2mA PNP +150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Transistor Polarity:Pnp; Collector Emitter Voltage Max:300V; Continuous Collector Current:50Ma; Power Dissipation:1.5W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Transition Frequency:50Mhz; Dc Current Gain Hfe Min:40Hfe Rohs Compliant: Yes |Onsemi PZTA92T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PZTA-92T1G
  • PZTA92T1G.