onsemi BCP56-16T3G

General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A. ONSSPCTRNSTVU6M5P;
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP56-16T3G.

IHS

Datasheet7 pages3 years ago

Upverter

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+1125%

CAD Models

Download onsemi BCP56-16T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.16
$ 0.16
Stock
983,088
6,015,063
6,015,063
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
100
100
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

onsemiBCP56T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T3G
TRANSISTOR, BIPOLAR, SI, NPN, MEDIUM POWER, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223,HFE 25
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BCP56-16T3G provided by its distributors.

General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A. ONSSPCTRNSTVU6M5P;
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250
80V 1.5W 250@500mA,2.0V 1A NPN SOT-223-3 Bipolar (BJT) ROHS
ON SEMI BCP56-16T3G NPN BIPOLAR TRANSISTOR, 1 A, 80 V SOT-223
BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
onsemi NPN Transistor, SOT-223 (SC-73), SMD, Ic=1A, Vceo=80V
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
80V 1.5W 1A 100@150mA2V 130MHz 500mV@500mA50mA NPN -65¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
Transistor NPN 80V 1A Audio SOT223
RS APAC
TRANSISTOR, BIPOL, NPN, 80V, SOT-223-4; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:130MHz; Power Dissipation Pd:1.5W; DC Collector Current:1A; DC Current Gain hFE:25hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd