onsemi BCP56-10T1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP56-10T1G.

IHS

Datasheet7 pages4 years ago

Farnell

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
+18.32%

CAD Models

Download onsemi BCP56-10T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.189
$ 0.07
Stock
757,176
314,226
Authorized Distributors
6
4
Mount
-
Surface Mount
Case/Package
SOT-223-4
TO-261-4
Polarity
NPN
-
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
1 A
1 A
Transition Frequency
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
63
63
Power Dissipation
1.5 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T3G
TRANSISTOR, BIPOLAR, SI, NPN, MEDIUM POWER, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223,HFE 25

Descriptions

Descriptions of onsemi BCP56-10T1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
80V 1.5W 63@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS NPN 80V 1A SOT-223
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 63 to 160
ON SEMI BCP56-10T1G NPN BIPOLAR TRANSISTOR, 1 A, 80 V SOT-223
BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
onsemi NPN Transistor, SOT-223 (SC-73), SMD, Ic=1A, Vceo=80V
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Bipolar Transistors - BJT 1A 100V NPN
Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:1A; Power Dissipation:1.5W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Transition Frequency:130Mhz; Dc Current Gain Hfe Min:63Hfe Rohs Compliant: Yes |Onsemi BCP56-10T1G.
These NPN Silicon Epitaxial transistors are designed for use in audio amplifier applications. The device is housed in the SOT-223 package which is designed for medium power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56-10 T1G
  • BCP56-10-T1G
  • BCP56-10T1G.