onsemi BCP56-16T1G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP56-16T1G.

IHS

Datasheet7 pages4 years ago

element14 APAC

JRH Electronics

onsemi

Burklin Elektronik

Inventory History

3 month trend:
+98.19%

CAD Models

Download onsemi BCP56-16T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.163
$ 0.163
Stock
7,202,232
8,336,053
8,336,053
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
100
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBCP56T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T3G
TRANSISTOR, BIPOLAR, SI, NPN, MEDIUM POWER, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223,HFE 25
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi BCP56-16T1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
TRANSISTOR, BIPOLAR, SI, NPN, MEDIUM POWER, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223,HFE 25
80V 1.5W 100@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
TRANS NPN 80V 1A SOT-223 / Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
Bipolar transistor, NPN, 1 A, 80 V, SMD, SOT-223, BCP56-16T1G
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 100 to 250
Bipolar Transistors (BJT); BCP56-16T1G; ON SEMICONDUCTOR; NPN; 4; 80 V; 1 A
ON Semiconductor BCP56-16T1G Transistor NPN 80V 1A TO-220 Epitaxial Silicon
BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
Bipolar Transistors - BJT 1A 100V NPN
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans Bjt Single, Npn, 80V, 1A; |Onsemi BCP56-16T1G.
ON Semiconductor NPNTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage80 V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) A = 1 / Collector-Emitter Voltage (Vceo) V = 80 / DC Current Gain (hFE) = 25 / Collector-Base Voltage (Vcbo) V = 100 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 130 / Power Dissipation (Pd) W = 1.5 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 500 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56-16T1G.