onsemi BCP56T3G

Transistor, Bipolar, Si, NPN, Medium Power, Vceo 80VDC, IC 1A, Pd 1.5W, SOT-223, Hfe 25
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP56T3G.

JRH Electronics

Datasheet5 pages15 years ago

Newark

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
+417%

CAD Models

Download onsemi BCP56T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.16
$ 0.16
Stock
693,201
6,021,526
6,021,526
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
100
100
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
onsemiBCP56T1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 80 V, 1 A, 1.5 W, SOT-223, Surface Mount
General Purpose Transistor Medium Power, NPN 80 V, 1 A BJT - NPN, 80V, 1A. ONSSPCTRNSTVU6M5P;

Descriptions

Descriptions of onsemi BCP56T3G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, MEDIUM POWER, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223,HFE 25
BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223
NPN Bipolar Transistor hFE 40 to 250
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R
80V 1.5W 1A 40@150mA2V 130MHz 500mV@500mA50mA NPN -65¡Í~+150¡Í@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current1 A, maximum collector-emission voltage80 V
TRANSISTOR, BIPOL, NPN, 80V, SOT-223-4; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:130MHz; Power Dissipation Pd:1.5W; DC Collector Current:1A; DC Current Gain hFE:25hFE; Tran
Bipolar Transistor, Npn, 80V, Sot-223, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:1A; Power Dissipation:1.5W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi BCP56T3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56T3G.