What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BCP53T1

Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP53T1.

Upverter

Datasheet7 pages3 years ago
Technical Drawing2 pages7 years ago

IHS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BCP53T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.151
$ 0.151
Stock
555,917
4,200,707
4,200,707
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-223
SOT-223-4
SOT-223-4
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
-80 V
-80 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
500 mV
500 mV
hFE Min
25
40
40
Power Dissipation
1.5 W
1.5 W
1.5 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemiBCP53
80V 1.3W 250@150mA,2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223
Diodes Inc.DCP53-13
Trans GP BJT PNP 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DCP53-16-13
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
onsemiPZTA56
Trans GP BJT PNP 80V 0.5A 1000mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 0.5A SOT223
Diodes Inc.DZT2907A-13
DZT2907A Series 60 V 600 mA 1 W PNP Surface Mount Transistor - SOT-223

Descriptions

Descriptions of onsemi BCP53T1 provided by its distributors.

Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
PNP SILICON EPITAXIAL TRANSISTOR Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN
PNP 1.5W 5V 100nA 100V 80V 1.5A SOT-223 SMD mount 6.5mm*3.5mm*1.57mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd