onsemi BCP53T1G

Transistor GP BJT PNP 80V 1.5A 4-Pin (3+Tab) SOT-223 T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCP53T1G.

Newark

Datasheet5 pages18 years ago
Datasheet5 pages10 years ago
Datasheet7 pages8 years ago
Datasheet5 pages13 years ago

IHS

Upverter

Farnell

TME

Inventory History

3 month trend:
+52.75%

CAD Models

Download onsemi BCP53T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.11
$ 0.11
Stock
3,278,177
1,275,759
1,275,759
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SOT-223
SOT-223
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-80 V
80 V
80 V
Max Collector Current
1.5 A
1 A
1 A
Transition Frequency
50 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
25
25
Power Dissipation
1.5 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
TRANS PNP 80V 1.5A SOT-223 / Trans GP BJT PNP 80V 1.5A 1500mW 4-Pin(3+Tab) SOT-223 T/R
PNP Transistor 500mV@50mA, 500mA 1.5W 5V 100nA 100V 80V 1.5A SOT-223 SMD 6.5mm × 3.5mm × 1.63mm

Descriptions

Descriptions of onsemi BCP53T1G provided by its distributors.

Transistor GP BJT PNP 80V 1.5A 4-Pin (3+Tab) SOT-223 T/R
80V 1.5W 25@5.0mA,2.0V 1.5A PNP SOT-223-3 Bipolar (BJT) ROHS
Bipolar Transistors (BJT); BCP53T1G; ON SEMICONDUCTOR; PNP; 4; 80 V; 1.5 A
BCP Series 80 V 1.5 A Surface Mount PNP Silicon Epitaxial Transistor - SOT-223
80V 1.5W 40@150mA,2V 1.5A PNP SOT-223 Bipolar Transistors - BJT ROHS
PNP 80 V Bipolar Transistor hFE 40 to 250
PNP SILICON EPITAXIAL TRANSISTOR Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
Transistor, Bipolar,Si,PNP,High Current, Medium Power,VCEO -80VDC,IC 1.5A,hFE 25 | ON Semiconductor BCP53T1G
Bipolar (BJT) single-bipolar transistor
onsemi PNPTransistor, SOT-223 (SC-73)encapsulation, SMD mount, Maximum DC collector current-1.5 A, maximum collector-emission voltage-80 V
TRANSISTOR, PNP, -80V, -1.5A, SOT-223-4; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 1.5W; DC Collector Current: -1.5A; DC Current Gain hFE: 40hFE;
Bjt, Pnp, -80V. Sot-223, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:80V; Continuous Collector Current:1.5A; Power Dissipation:1.5W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BCP53T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP53T1G.