What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DCP53-13

Trans GP BJT PNP 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DCP53-13.

IHS

Datasheet5 pages5 years ago

_legacy Avnet

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-31
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Diodes Inc.DCP53-16-13
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DCP52-16-13
Trans GP BJT PNP 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DCP55-16-13
Trans GP BJT NPN 60V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
onsemiNZT6729
NZT Series PNP 1 W 80 V 1 A Surface Mount General Purpose Transistor - SOT-223
onsemiBCP53
80V 1.3W 250@150mA,2V 1A PNP SOT-223 Bipolar Transistors - BJT ROHS
onsemiPZT2907A
Bipolar Junction Transistor (BJT) PNP 60V 600mA 1W SOT-223

Descriptions

Descriptions of Diodes Inc. DCP53-13 provided by its distributors.

Trans GP BJT PNP 80V 1A 1000mW 4-Pin(3+Tab) SOT-223 T/R
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistors - BJT 1W -80V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated