onsemi BC857ALT1G

on Semi BC857ALT1G PNP Bipolar Transistor, 0.1 A, 45 V, 3-PIN SOT-23
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC857ALT1G.

Newark

Datasheet7 pages10 years ago
Datasheet7 pages13 years ago

IHS

onsemi

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.18%

CAD Models

Download onsemi BC857ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.03
$ 0.03
Stock
4,486,490
3,278,310
3,278,310
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
600 mV
600 mV
hFE Min
125
125
125
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BC Series PNP 300 mW 45V 100mA Surface Mount General Purpose Transistor - SOT-23
onsemiBC857BLT1
TRANS PNP 45V 100MA SOT23 / Bipolar (BJT) Transistor
Diodes Inc.DDTA124TCA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC857ALT1G provided by its distributors.

ON SEMI BC857ALT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC857ALT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 100 mA
45V 300mW 125@2mA,5V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BC857 Series 45 V 200 mA Surface Mount PNP General Purpose Transistor - SOT-23
onsemi PNP Transistor, SOT-23, SMD, -100mA Ic, -45V Vceo
Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, BIPOL, PNP, -45V, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: -100mA; DC Current Gain hFE: 90hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857ALT1G.