onsemi BC857CLT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC857CLT1G.

IHS

Datasheet9 pages3 years ago

element14 APAC

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BC857CLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.03
$ 0.03
Stock
13,407,176
24,903,501
24,903,501
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
600 mV
600 mV
hFE Min
420
420
420
Power Dissipation
300 mW
250 mW
250 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BC Series PNP 300 mW 45V 100mA Surface Mount General Purpose Transistor - SOT-23
onsemiBC857BLT1
TRANS PNP 45V 100MA SOT23 / Bipolar (BJT) Transistor
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23

Descriptions

Descriptions of onsemi BC857CLT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BC857CLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC857CLT1G; ON SEMICONDUCTOR; PNP; 3; 45 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BC Series 45 V 100 mA SMT PNP Silicon General Purpose Transistor - SOT-23
BIPOLAR Transistor, PNP -45V SOT-23; TRA; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V;
Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R
onsemi PNP Transistor SOT-23 SMD -100mA -45V
Bipolar Transistor, Pnp -45V Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC857CLT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC857CLT1G.