Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia BC857B,215

Single Bipolar Transistor, PNP, 65 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount

$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC857B,215.

IHS

Datasheet13 pages3 years ago

Newark

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+155%

CAD Models

Download Nexperia BC857B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.029
$ 0.029
Stock
10,209,213
21,482,954
21,482,954
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BC857B,215 provided by its distributors.

Single Bipolar Transistor, PNP, 65 V, 100 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount
BC857 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Bipolar Transistors (BJT); BC857B,215; NEXPERIA; PNP; 3
650mV@ 5mA,100mA PNP 250mW 5V 15nA 50V 45V 100mA TO-236AB SMD mount 1.1mm(height)
Trans GP BJT PNP 45V 0.2A 3-Pin TO-236AB T/R
100 mA 45 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor, Pnp, -45V, -100Ma, 3-Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:45V; Continuous Collector Current:100Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pinsrohs Compliant: Yes |Nexperia BC857B,215.
TRANSISTOR, PNP, -45V, -100MA, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:220; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 45 / DC Current Gain (hFE) = 475 / Collector-Base Voltage (Vcbo) V = 50 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 650 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 850

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC857B,215"
  • BC857B 215
  • BC857B,215.
  • BC857B-215
  • BC857B/215
  • BC857B215
  • BC857B@215