onsemi BC856BM3T5G

Bipolar Transistors (BJT); BC856BM3T5G; ON SEMICONDUCTOR; PNP; 3; 65 V; 100 mA
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856BM3T5G.

Master Electronics

Datasheet4 pages12 years ago

IHS

onsemi

Newark

iiiC

Inventory History

3 month trend:
-59.64%

CAD Models

Download onsemi BC856BM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ON SEMI 2SA2029M3T5G PNP BIPOLAR TRANSISTOR, 0.1 A, 50 V, 3-PIN SOT-723
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC856BM3T5G provided by its distributors.

Bipolar Transistors (BJT); BC856BM3T5G; ON SEMICONDUCTOR; PNP; 3; 65 V; 100 mA
ON SEMI BC856BM3T5G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-723
BC Series PNP 640 mW 65 V 100 mA SMT General Purpose Transistor - SOT-723
This transistor is designed for general purpose amplifier applications. It is housed in the SOT-723 which is designed for low power surface mount applications
TRANSISTOR, BIPOL, PNP, -65V, SOT-723-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 265mW; DC Collector Current: -100mA; DC Current Gain hFE: 220hFE; Transistor Case Style: SOT-723; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor, Bipol, Pnp, -65V, Sot-723-3; Transistor Polarity:Pnp; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:265Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi BC856BM3T5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd