Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC856BLT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856BLT1G.

IHS

Datasheet9 pages3 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
+77.81%

CAD Models

Download onsemi BC856BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.083
$ 0.083
Stock
3,931,233
1,571,157
1,571,157
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-65 V
-65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
650 mV
-250 mV
-250 mV
hFE Min
220
220
220
Power Dissipation
300 mW
310 mW
310 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BC856 Series 65 V 100 mA 225 mW Surface Mount PNP Transistor - SOT-23
ON Semi BC856ALT1G PNP Bipolar Transistor; 0.1 A; 65 V; 3-Pin SOT-23
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 125 @ 2mA 5V 100mA 300mW 100MHz
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23

Descriptions

Descriptions of onsemi BC856BLT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BC856BLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Bipolar Transistors (BJT); BC856BLT1G; ON SEMICONDUCTOR; PNP; 3; 65 V; 100 mA
65V 300mW 220@2mA,5V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
TRANS PNP 65V 0.1A SOT23 / Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R
onsemi PNP Transistor, SOT-23, SMD, -100mA Ic, -65V Vceo
TRANSISTOR, PNP, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: -100mA; DC Current Gain hFE: 100hFE; Transistor C
Bipolar Transistor, Pnp -65V Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:300Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC856BLT1G.
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = -100 / Collector-Emitter Voltage (Vceo) V = -65 / DC Current Gain (hFE) = 290 / Collector-Base Voltage (Vcbo) V = -80 / Emitter-Base Voltage (Vebo) V = -5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) W = 225 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = -0.3 / Base Emitter Saturation Voltage Max. (Vbe(sat)) V = -0.7 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 856 BLT1G
  • BC856BLT-1G
  • BC856BLT1G.