onsemi BC856BLT1

TRANS PNP 65V 100MA SOT23 / Bipolar (BJT) Transistor
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856BLT1.

Upverter

Datasheet7 pages9 years ago

IHS

onsemi

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC856BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.038
$ 0.038
Stock
7,091,451
4,208,100
4,208,100
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
220
220
220
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

BC856 Series 65 V 100 mA 225 mW Surface Mount PNP Transistor - SOT-23
ON SEMI SBC856BLT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
ON SEMI SBC856BLT3G PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23

Descriptions

Descriptions of onsemi BC856BLT1 provided by its distributors.

TRANS PNP 65V 100MA SOT23 / Bipolar (BJT) Transistor
Cut Tape (CT) Single 3 EAR99 Bipolar (BJT) Transistor -100mA 300mW 100MHz -50V
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd