Nexperia BC856,215

BC856 Series 65 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC856,215.

IHS

Datasheet13 pages4 years ago

Newark

Nexperia

Future Electronics

Farnell

Inventory History

3 month trend:
+16.48%

CAD Models

Download Nexperia BC856,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.029
$ 0.029
Stock
5,930,721
4,873,934
4,873,934
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
65 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
650 mV
hFE Min
125
220
220
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBC856CMTF
BC856 Series 65 V 100 mA 310 mW PNP Epitaxial Silicon Transistor - SOT-23-3
onsemiBC856BMTF
BC856 Series 65 V CE Breakdown .1 A PNP Epitaxial Silicon Transistor - SOT-23
Diodes Inc.BC856B-7-F
BC856B Series 65 V 100 mA SMT PNP General Purpose Transistor - SOT-23
Diodes Inc.BC856B-13-F
PNP Transistor 650mV@5mA,100mA 350mW 5V 15μA 80V 65V 100mA SOT-23-3 SMD 2.9mm × 1.3mm × 980μm
Bipolar Transistors - BJT PNP Epitaxial Transistor
Diodes Inc.MMBTA56-7-F
Transistor General Purpose BJT PNP 80 Volt 0.5 Amp 3-Pin SOT-23 Tape and Reel

Descriptions

Descriptions of Nexperia BC856,215 provided by its distributors.

BC856 Series 65 V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23
Bipolar Junction Transistors - BJT; NEXPERIA; BC856, 215; PNP; 3; 65 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Transistor GP BJT PNP 65V 0.1A 3-Pin TO-236AB T/R
TRANSISTOR PNP 65V 100MA SOT23
100 Ma 65 V PNP Si Small Signal Transistor TO-236AB
Nexperia PNPTransistor, SOT-23 (TO-236AB)encapsulation, SMD mount, Maximum DC collector current-100 mA, maximum collector-emission voltage-65 V
Bipolar Transistor, Pnp, -65V, -100Ma, 3-Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:65V; Continuous Collector Current:100Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pinsrohs Compliant: Yes |Nexperia BC856,215.
TRANSISTOR, PNP, -65V, SOT-23, REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-65V; Power Dissipation Pd:250mW; DC Collector Current:-100mA; DC Current Gain hFE:125; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC856,215"
  • BC856,215.
  • BC856215