onsemi BC33740BU

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 100nA 625mW 100MHz
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC33740BU.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+9.04%

CAD Models

Download onsemi BC33740BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.076
$ 0.069
Stock
1,103,591
669,221
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
170
170
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBC337
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC33725TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC33716TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC33740BU provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 100nA 625mW 100MHz
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
BC337 Series 45 V 800 mA Through Hole NPN General Purpose Amplifier - TO-92-3
Transistor BC33740 NPN General Purpose Amplifier 625mW TO-92
Transistor GP BJT NPN 45V 0.8A 3-Pin TO-92 Bulk
Avnet Japan
onsemi NPN Transistor TO-92 TH 800mA Ic 50V Vce
45V 625mW 800mA 250@100mA1V 100MHz NPN 700mV@500mA50mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, NPN, 45V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 625mW; DC Collector Current: 800mA; DC Current Gain hFE: 170hFE; T
This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA. Sourced from Process 12. See TN3019A for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC33740BU.