onsemi BC33725TA

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC33725TA.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+22.05%

CAD Models

Download onsemi BC33725TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.072
$ 0.072
Stock
1,851,457
1,503,863
1,503,863
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBC33716BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC33740BU
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 250 @ 100mA 1V 100nA 625mW 100MHz
onsemiBC337
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi BC33725TA provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistors (BJT); BC33725TA; ON SEMICONDUCTOR; NPN; 3; 45 V; 800 mA
BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92
BIPOLAR Transistor, NPN, 45V, TO-92; Tra; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V;
Bipolar Transistors - BJT NPN 45V 800mA HFE/400
45V 625mW 800mA 160@100mA1V 100MHz 700mV@500mA50mA NPN +150¡Í@(Tj) TO-92 Bipolar Transistors - BJT ROHS
NPN Bipolar Transistor, 2000-FNFLD
onsemi NPNTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current800mA, maximum collector-emission voltage45 V
This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA. Sourced from Process 12. See TN3019A for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC337/25TA
  • BC33725TA.
  • BC33725TA..