onsemi BAV70LT3G

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70LT3G.

IHS

Datasheet6 pages3 years ago

Upverter

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
+8.67%

CAD Models

Download onsemi BAV70LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.032
$ 0.032
Stock
35,723,538
56,641,986
56,641,986
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
onsemiBAV99LT1
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
onsemiBAW56LT3G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV70LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 100V V(RRM), Silicon, TO-236AB
onsemi Common cathode switching diode, SMD mount, SOT-23encapsulation
Rectifier Diodes & Bridges; BAV70LT3G; ON SEMICONDUCTOR; 3; 200 mA; 70 V; 2.5 µA
Small Signal Diode, Dual Common Cathode, 100 V, 200 mA, 1.25 V, 6 ns, 500 mA
BAV70LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3
SWITCHING DIODE, 100V, 0.2A, SOT-23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forwa

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV70LT3G.
  • BAV70LT3G..