What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BAV23S,215

DIODE ARRAY GP 200V 225MA SOT23 / Diode Switching 250V 0.225A Automotive 3-Pin TO-236AB T/R

$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV23S,215.

TME

Datasheet14 pages16 years ago

IHS

Nexperia

Newark

Upverter

Inventory History

3 month trend:
-31.27%

CAD Models

Download Nexperia BAV23S,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.068
$ 0.068
Stock
4,043,610
1,601,355
1,601,355
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAV99LT1G
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 85V V(RRM), Silicon
700 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP. ONSSPCDDENY1E7M;

Descriptions

Descriptions of Nexperia BAV23S,215 provided by its distributors.

DIODE ARRAY GP 200V 225MA SOT23 / Diode Switching 250V 0.225A Automotive 3-Pin TO-236AB T/R
Rectifier Diode, 1 Phase, 2 Element, 0.125A, 250V V(RRM), Silicon, TO-236AB
250V +150¡Í@(Tj) 250mW Dual 1.25V@200mA 50ns 100nA@200V 200mA SOT-23 Switching Diode ROHS
In a Pack of 25, Nexperia 250V 225mA, Dual Silicon Junction Diode, 3-Pin SOT-23 BAV23S, 215
BAV23 Series 250 V Surface Mount Dual High Voltage Switching Diode - SOT-23
Rectifier Diodes & Bridges; BAV23S,215; NEXPERIA; 100 nA; 1.7 A; 125 mA
DIODE, FAST, 125MA, 250V, TO-236AB-3; Diode Type:Fast Recovery; Diode Configuration:Dual Series; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(AV):125mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:9A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV23S,215"
  • BAV23S 215
  • BAV23S,215.
  • BAV23S-215
  • BAV23S215