onsemi BAV21

GENERAL PURPOSE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
$ 0.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV21.

IHS

Datasheet4 pages24 years ago
Datasheet5 pages3 years ago

onsemi

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-11.95%

CAD Models

Download onsemi BAV21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.02
$ 0.035
$ 0.035
Stock
1,090,722
2,372,795
2,372,795
Authorized Distributors
2
4
4
Mount
Through Hole
Axial
Axial
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-09-30
LTD Date2019-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBAV20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin DO-35 Bulk
onsemiBAV19
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
onsemiBAV21TR
Diode Ultra Fast Recovery Rectifier 250V 0.2A 2-Pin DO-35 T/R
VishayBAV20-TR
Rectifier Diode Small Signal Switching 200V 0.25A 50ns Automotive 2-Pin DO-35 T/R
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAV21 provided by its distributors.

GENERAL PURPOSE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
DIODE GEN PURP 250V 200MA DO35 / Rectifier Diode Small Signal Switching 250V 0.2A 50ns 2-Pin DO-35 Bag
BAV21 Series 250 V 200 mA 500 mW Through Hole Small Signal Diode - DO-35
Diode; Diode Type:Small Signal; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:250V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:50ns; Forward Surge Current Max, Ifsm:4A; Diode Case Style:DO-35 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV21.
  • BAV21..
  • BAV21...