onsemi BAV19

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV19.

IHS

Datasheet5 pages3 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAV19 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiBAV20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin DO-35 Bulk
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
onsemiBAY72
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAV19 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35
Bulk Through Hole Standard Single Diode Standard 5pF @ 0V 1MHz 200mA 500mW 50ns
Diode Small Signal Switching 120V 0.2A 2-Pin DO-35 Bulk
DIODE GP 120V 0.2A DO-35; Diode Type:Small Signal; Voltage Vrrm:120V; Av Current If:200mA; Current Ifsm:4A; Typ Reverse Recovery Time, trr:50ns; Max Voltage Vf:1.25V; Max Junction Temperature Tj:175°C; Termination Type:Axial Leaded; Case Style:DO-35; No. of Pins:2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd