Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAV20

Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin DO-35 Bulk
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV20.

IHS

Datasheet5 pages3 years ago
Datasheet4 pages24 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAV20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1979-10-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiBAV19
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, DO-35
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
onsemiBAY72
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 125V V(RRM), Silicon, DO-35
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi BAV20 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 0.2A 2-Pin DO-35 Bulk
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35
Bulk Through Hole Standard Single Diode Standard 5pF @ 0V 1MHz 200mA 500mW 50ns
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:50ns; Package/Case:DO-35; Forward Voltage:1.00V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE, SIGNAL; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:150V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOD-27; Current If @ Vf:100mA; Current Ifsm:4A; Forward Current If Max:100mA; Forward Voltage:1V; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Peak Forward Current:600mA; Power Dissipation Ptot Max:500mW; Reverse Recovery Time trr Typ:50ns; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd