onsemi BAS116LT1

Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS116LT1.

IHS

Datasheet3 pages17 years ago
Datasheet4 pages29 years ago

onsemi

Upverter

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAS116LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.036
Stock
761,015
1,561,528
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
900 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
5 nA
-
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 70V 0.215A 3000ns 3-Pin SOT-23 T/R
onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
SS DIODE, 350V, 0.225A, SOT-23, 3PIN; Available until stocks are exhausted

Descriptions

Descriptions of onsemi BAS116LT1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, TO-236AB
500mA 3μs 5nA 200mA Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
DIODE GEN PURP 75V 200MA SOT23-3;
DIODE STANDARD 75V 200MA SOT23-3
70 V Switching Diode. ONSSPCDDEYG8V5J;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd