onsemi BAS116LT1G

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS116LT1G.

IHS

Datasheet6 pages3 years ago

Master Electronics

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-30.43%

CAD Models

Download onsemi BAS116LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.036
$ 0.025
Stock
1,791,554
845,854
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
900 mV
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
5 nA
Reverse Recovery Time
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode Small Signal Switching 70V 0.215A 3000ns 3-Pin SOT-23 T/R
onsemiBAV199LT1
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
SS DIODE, 350V, 0.225A, SOT-23, 3PIN; Available until stocks are exhausted
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS116LT1G provided by its distributors.

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
BAS116LT1G Series 75 V 200 mA Surface Mount Switching Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOT-23 (TO-236AB),TRR 3US
75V -55¡Í~+150¡Í@(Tj) 300mW Single 1.25V@150mA 3us 5nA@75V 200mA SOT-23 Switching Diode ROHS
Rectifier Diodes & Bridges; BAS116LT1G; ON SEMICONDUCTOR; 5 nA; 500 mA; 900 mV; 200 mA
onsemi Fast switching diodes Diodes, 200mA, 75V, surface mount, SOT-23encapsulation, 3needle
DIODE, SIGNAL, 75V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 3µs; Forward Surge Current Ifsm M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS116(LT1G)
  • BAS116LT1G.
  • BAS116LT1G..