onsemi BAV199LT1

Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV199LT1.

Upverter

Datasheet4 pages10 years ago

IHS

onsemi

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAV199LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.043
$ 0.043
Stock
1,140,461
21,539,944
21,539,944
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
215 mA
215 mA
215 mA
Max Reverse Leakage Current
5 nA
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-02-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
onsemiBAS116LT1
Rectifier Diode Small Signal Switching 0.2A 3000ns 3-Pin SOT-23 T/R
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, TO-236
Diodes Inc.MMBD3004C-7-F
SS DIODE, 350V, 0.225A, SOT-23, 3PIN; Available until stocks are exhausted
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV199LT1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
70 V Switching Diode, dual, series
70V 2A 3μs 5nA 215μA double SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
DIODE ARRAY GP 70V 215MA SOT23-3
General Purpose High Voltage Diode. ONSSPCDDEYG8V5J;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 199LT1