What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BAS21SLT1

Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB
$ 0.062
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21SLT1.

onsemi

Datasheet3 pages9 years ago

Upverter

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAS21SLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.062
$ 0.031
Stock
645,856
4,592,810
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
225 mA
225 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBAS16LT3G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
onsemiBAS16LT1G
DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, CJ 2PF
onsemiBAS16LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004C-7-F
DiodesZetex Common cathode switching diode, SMD mount, SOT-23encapsulation

Descriptions

Descriptions of onsemi BAS21SLT1 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.225A, 250V V(RRM), Silicon, TO-236AB
250V 625mA 50ns 100nA 225μA double SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
250 V High Voltage Switching Diode, Dual, Series
DIODE ARRAY GP 250V 225MA SOT23
0.225 A 250 V 2 ELEMENT SILICON SIGNAL DIODE TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd