onsemi BAS16LT3G

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16LT3G.

Farnell

Datasheet4 pages17 years ago
Datasheet4 pages17 years ago

IHS

Upverter

onsemi

TME

Inventory History

3 month trend:
+29.98%

CAD Models

Download onsemi BAS16LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.025
$ 0.025
Stock
10,320,870
63,531,419
63,531,419
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
715 mV
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBAS16LT1G
DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, CJ 2PF
Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS16LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
BAS16L Series 100 V 200 mA Surface Mount Switching Diode - SOT-23-3
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB
100V -55¡Í~+150¡Í@(Tj) 300mW Single 1.25V@150mA 6ns 1Ã×A@100V 200mA SOT-23 Switching Diode ROHS
ON SEMI BAS16LT3G, SMT SWITCHING DIODE, 75V 200MA, 6NS, 3-PIN SOT-23
DIODE, SMALL SIGNAL, 75V, SOT-23-3; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 6ns; Forward Surge Curren

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16LT3G.