onsemi BAS16LT1

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16LT1.

Upverter

Datasheet4 pages17 years ago
Datasheet4 pages14 years ago

IHS

onsemi

Master Electronics

Farnell

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi BAS16LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 0.025
$ 0.025
Stock
1,154,449
63,848,431
63,848,431
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
1.25 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBAV70LT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS16LT1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
75V 500mA 6ns 1μA 200mA Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
Rectifier Diode, 1 Phase, 1 Element, Silicon, TO-236AB
Small Signal Diode; Repetitive Reverse Voltage Max, Vrrm:75V; Forward Voltage Max, VF:1.25V; Vf Test Current:150mA; Reverse Recovery Time, trr:6ns; Power Dissipation, Pd:225mW; Package/Case:SOT-23; Current Rating:200mA RoHS Compliant: No
DIODE, HIGH SPEED SOT-23; Diode Type:Small Signal; Voltage, Vrrm:75V; Current, If AV:200mA; Voltage, Vf Max:1V; Termination Type:SMD; Case Style:SOT-23; Application Code:High Speed; Current, If Vf:50mA; Current, Ifs Max:0.5A; Diode Configuration:Single; External Depth:2.5mm; External Length / Height:1.12mm; Forward Current:50mA; Forward Voltage:1V; Power, Ptot:300mW; SMD Marking:A6; Voltage, Vr Ir Measurement:1V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 16LT1
  • BAS16 LT1